打印页面
产品概述
This MI:pro protector case has been designed to keep a micro:bit safe and secure as well as allowing you to bolt a 2x AAA battery pack to the back, making a compact and portable unit.
- Allows access to the bottom pins of the micro:bit
- Full access to the A and B buttons on the micro:bit
- Offers access to pins and connections including the micro USB connector
- Clear case shows on-board LEDs for added functionality
- Can be used with the Edge Connector Breakout Board
- Dimensions (LxWxH): 67x37x27mm
注释
Note: Case requires assembly; micro:bit not included
技术规格
适用于
Micro Bit 单板计算机
外部宽度
50mm
外壳材质
-
产品范围
micro:bit
外部高度
17mm
外部深度
65mm
主体颜色
透明
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.049895