打印页面
可订购
制造商标准交货时间:9 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY273.530 (CNY309.0889) |
| 5+ | CNY239.340 (CNY270.4542) |
| 10+ | CNY198.310 (CNY224.0903) |
| 20+ | CNY180.080 (CNY203.4904) |
包装规格:每个
最低: 1
多件: 1
CNY273.53 (CNY309.09 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商HAMMOND
制造商产品编号1597KIT4MBB复制
制造商标准货期9 周
库存编号4305610
产品范围1597KIT Series
外部高度90mm
外部宽度71mm
外部深度32mm
外壳材质ABS, 聚碳酸酯
主体颜色灰色
产品范围1597KIT Series
SVHC(高度关注物质)No SVHC (04-Feb-2026)
产品概述
1597KIT4MBB is a 1597KIT series embedded DIN rail mounted enclosure. Designed to mount onto standard 35mm DIN rails using integrated DIN rail mounting clip.
- Designed for use with Beaglebone Black development boards
- Standard (compact) model, 3.54mm height, 2.80mm width, 1.27mm depth
- Enclosures come with pre-made cut-outs for development board components
- Hardware required to install development boards is included
- Enclosures assemble via snap-together construction
- Housings are constructed of RAL7035 light grey PC-ABS plastic with UL 94 V-0 flame rating
- Clear cover plates are made of PC material with UL 94 V-2 flame rating
- Red rail box DIN clips are made of PA6 material with UL 94 V-2 flame rating
- Standard dark grey DIN clips are made of PPO material with UL 94 V-0 flame rating
技术规格
适用于
Hammond Beaglebone系列黑色开发板
外部宽度
71mm
外壳材质
ABS, 聚碳酸酯
产品范围
1597KIT Series
外部高度
90mm
外部深度
32mm
主体颜色
灰色
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Italy
进行最后一道重要生产流程所在的地区
税则号:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.041