需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY411.690 (CNY465.2097) |
产品概述
ATTINY817-XPRO is an ATtiny817 Xplained Pro evaluation kit. This is a hardware platform for evaluating the latest tinyAVR® microcontrollers (ATtiny817, ATtiny816, ATtiny814, ATtiny417). The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. ATtiny817 Xplained Pro currently supports more than 20 extension boards - including wired and wireless connectivity, crypto authentication, QTouch capacitive touch kits as well as generic I/O and OLED boards. The kit offers a set of features that enables the ATtiny817 user to get started with the ATtiny817 peripherals right away and to get an understanding of how to integrate the device into their design.
- ATtiny817 microcontroller
- One mechanical reset button
- One mechanical user push button - wake-up, bootloader entry or general purpose
- One yellow user LED
- 32.768kHz crystal
- Two capacitive touch buttons
- Two Xplained Pro extension headers
- Connector for external debuggers
- USB powered
- Supported With Application Examples In Atmel START
注释
The ATtiny817 Xplained Pro evaluation kit does not include extension boards, which can be purchased individually.
技术规格
Microchip
ATTINY817
RISC
Xplained Pro评估套件ATTINY817
No SVHC (04-Feb-2026)
8位
AVR
ATtiny
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书