打印页面
23 有货
12 您现在可以预订货品了
1 件可于 3-4 个工作日内送达(新加坡 库存)
22 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY77.650 (CNY87.7445) |
| 5+ | CNY76.100 (CNY85.993) |
包装规格:每个
最低: 1
多件: 1
CNY77.65 (CNY87.74 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
DM320115 is an ATMEGA4809 Curiosity Nano evaluation kit. This is a hardware platform to evaluate microcontrollers in the megaAVR®0-series Family. This board has the ATmega4809 microcontroller (MCU) mounted. Supported by both MPLAB® X IDE and Atmel Studio 7, the board provides easy access to the features of the ATmega4809 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the ATmega4809.
- ATmega4809 microcontroller
- One yellow user LED and one mechanical user switch
- Footprint for 32.768kHz crystal
- On-board debugger: board identification in Microchip MPLAB® X IDE and Atmel Studio 7
- On-board debugger: one green power and status LED, programming and debugging, CDC, 2 DGI GPIO
- USB powered
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.8-5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
技术规格
硅芯制造商
Microchip
硅芯系列号
ATmega
内核子架构
-
套件内容
Curiosity Nano评估板ATmega4809, 板载调试器
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
8位
内核架构
AVR
硅芯号
ATmega4809
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.025401