有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY428.840 (CNY484.5892) |
产品概述
The ATmega4809 Xplained Pro evaluation kit is a hardware platform to evaluate the ATmega4809 microcontroller. Supported by the integrated development platform Atmel Studio, the kit provides easy access to the features of the ATmega4809 and explains how to integrate the device into a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger and no external tools are necessary to program or debug the ATmega4809. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.
- ATmega4809 microcontroller
- One mechanical reset/user programmable button
- One mechanical user programmable button
- One yellow user programmable LED
- Three Xplained Pro extension headers
- One mikroBUS socket
- 10-pin, 50-mil AVR debug connector with UPDI
- Embedded debugger
注释
Please note this board is not supplied fitted with an ATECC508 CryptoAuthentication Device. This device can be fitted by the user if desired.
技术规格
Microchip
-
ATmega
ATmega4809 Xplained Pro板
No SVHC (04-Feb-2026)
8位
AVR
-
-
相关产品
找到 8 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书