打印页面
图片仅用于图解说明,详见产品说明。

15 有货
需要更多?
15 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY113.250 (CNY127.9725) |
| 5+ | CNY112.180 (CNY126.7634) |
包装规格:每个
最低: 1
多件: 1
CNY113.25 (CNY127.97 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
The ATmega328PB Xplained Mini evaluation kit is a hardware platform for evaluating the ATmega328PB microcontroller (MCU). The evaluation kit comes with a fully integrated debugger that provides seamless integration with Atmel Studio. The kit provides access to the features of the ATmega328PB MCU, enabling easy integration of the device into a custom design. The kit features two capacitive buttons for easy evaluation of the integrated QTouch Peripheral Touch Controller (PTC).
- On-board debugger with full source-level debugging support in Atmel Studio
- Auto-ID for board identification in Atmel Studio
- Access to all signals on target MCU
- One green status LED
- One mechanical user push button
- Two capacitive touch buttons
- Virtual COM port (CDC)
- 16MHz target clk
- USB powered
- Arduino shield compatible foot prints
- Target SPI bus header foot print
- Xplained Pro extension headers can easily be strapped in
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
硅芯制造商
Atmel
硅芯系列号
ATmega
内核子架构
megaAVR
套件内容
ATmega328PB迷你评估套件
SVHC(高度关注物质)
No SVHC (04-Feb-2026)
批头数量
8位
内核架构
AVR
硅芯号
ATmega328PB
产品范围
-
相关产品
找到 8 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下载产品合规证书
产品合规证书
重量(千克):.004536