需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY751.000 (CNY848.630) |
产品信息
产品概述
MIKROE-5847 is a SIBRAIN for ATMEGA1280. SiBRAIN is a standardized microcontroller add-on board, which allows very simple installation and replacement of the microcontroller unit (MCU) on a development board equipped with the SiBRAIN card socket. By introducing the new SiBRAIN standard, we have ensured the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. SiBRAIN is equipped with two 168-pin mezzanine connectors, allowing it to support even MCUs with extremely high pin count. The clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.
- 8th generation type
- AVR (8bit) architecture
- 128KB MCU memory
- Atmel silicon vendor
- 100 pin count
- 81920 bytes RAM
- 3.3V, 5V supply voltage
技术规格
Microchip
-
ATmega
SiBRAIN 微控制器附加板 ATmega1280
No SVHC (14-Jun-2023)
AVR
ATmega1280
配备 SiBRAIN 卡插槽的微控制器开发板
-
技术文档 (1)
法律与环境
RoHS
RoHS
产品合规证书