打印页面
10 有货
需要更多?
10 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY498.050 (CNY562.7965) |
包装规格:每个
最低: 1
多件: 1
CNY498.05 (CNY562.80 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
MIKROE-5788 is a Clicker 4 for TMPM3H, a compact development board designed as a complete solution, you can use it to quickly build your own gadgets with unique functionalities. A 32bit Arm® Cortex®-M3 TMPM3H MCU operating at up to 120MHz, 1024KB code flash, 32KB data flash, 128KB of SRAM, with advanced Encoder and Programmable Motor Driver (PMD) for brushless DC motors.
- Small, affordable, yet powerful starter development kit
- USB Type-C connectors. Six LEDs, six push buttons, and a reset button
- On-board debugger and JTAG/SWD header for interfacing with external electronics
- Four mikroBUS™ sockets for adding Click board™
- Mounting holes simplify integration
- Compact design with clear and descriptive silk screen markings
- Side headers for interfacing with external electronics
内容
Clicker 4 for TMPM3H, Damage resistant protective box, 2x 1X20 male pin headers.
技术规格
硅芯制造商
Toshiba
硅芯系列号
TXZ+
内核子架构
Cortex-M3
套件内容
Clicker 4 开发板TMPM3HQF10BFG,防损坏保护盒,2 x 1x20 公排针
SVHC(高度关注物质)
No SVHC (14-Jun-2023)
批头数量
32位
内核架构
ARM
硅芯号
TMPM3HQF10BFG
产品范围
-
法律与环境
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (14-Jun-2023)
下载产品合规证书
产品合规证书
重量(千克):.00001