需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,358.030 (CNY3,794.5739) |
产品概述
AES-K24-IO-DK-G is a K24 development kit. It is a combination of an AMD KRIA K24 system on module (reduced feature) and an Avnet Embedded K24 IO carrier card with an out-of-box reference design, downloadable hardware user guide, board definition file (BDF), and board-support-package (BSP) for engineers to design with the K24 SOM. The K24 IO Carrier Card leverages the commercial or industrial grade AMD KRIA K24 SOM based on a custom Zynq UltraScale+ MPSoC. The K24 SOM provides an embedded processing system (PS) with tightly integrated programmable logic and a rich set of configurable I/O capabilities. The SOM hardware features include 2GB 32-bit wide, 1066 Mb/s LPDDR4 memory, 512Mb QSPI, 32GB eMMC (not included with kit), 64Kb EEPROM non-volatile memory. Target applications include machine vision, healthcare/medical devices, Ethernet gateways, EV charging, robotics, factory automation, industrial IoT and smart sensors, aerial systems, smart home appliance.
- Kria K24 SOM slot, HSIO expansion TXR2 x2
- MikroE Click expansion interface x2
- PMOD Type 1A PL GPIO interface
- 10/100/1000 Ethernet with MAC ID
- USB 2.0 type-A, microSD card interface
- USB-Type-C JTAG-UART interface
- User slides switches and push button I/O
- User RGB and monochrome LEDs
- USB-type-C power input (15V)
- VBATT rechargeable battery solution
内容
KRIA K24 (non-production), K24 carrier card, Quick start card.
技术规格
AMD
Zynq UltraScale+ MPSoC
Cortex-A53, Cortex-R5F
系统模块化 KRIA K24、K24 载卡、快速入门卡
No SVHC (27-Jun-2024)
64位
ARM
XCK24-UBVA530-2LV-C
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Vietnam
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书