216 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY206.440 (CNY233.2772) |
产品信息
产品概述
STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- STM32 microcontroller in an LQFP64 or LQFP48 package
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
技术规格
STMicroelectronics
STM32H5
Cortex-M
Nucleo板STM32H503RBT6,软件
No SVHC (25-Jun-2025)
32位
ARM
STM32H503RBT6
-
技术文档 (1)
相关产品
找到 5 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:France
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书