2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. ARM
                                                                                                4. 嵌入式开发套件 - ARM
                                                                                                打印页面

                                                                                                EV21H18A

                                                                                                Evaluation Kit, SAMA7G54-V/4HB, SAMA7G Family, ARM, Cortex-A7, 32bit

                                                                                                MICROCHIP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROCHIP EV21H18A
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号EV21H18A
                                                                                                库存编号4705925
                                                                                                您的零件号
                                                                                                3 有货

                                                                                                2 您现在可以预订货品了

                                                                                                3 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,877.150 (CNY3,251.1795)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,877.15 (CNY3,251.18 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICROCHIP
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号EV21H18A
                                                                                                库存编号4705925
                                                                                                硅芯制造商Microchip
                                                                                                批头数量32位
                                                                                                硅芯系列号SAMA7G
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-A7
                                                                                                硅芯号SAMA7G54-V/4HB
                                                                                                套件内容评估板 SAMA7G54-V/4HB,2 x USB-A 至 USB Micro-AB 电缆
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                EV21H18A is a SAMA7G54-EK evaluation kit intended for evaluating and prototyping with the SAMA7G54 microprocessor (MPU). The SAMA7G54 is a Arm Cortex-A7 based MPU running up to 1GHz supporting up to 2GBytes of 16-bit DDR2, DDR3, DDR3L, LPDDR2, LPDDR3, with octal/quad SPI, NAND and e.MMC Flash support. The SAMA7G54 integrates a complete imaging and audio subsystems with 12-bit parallel and MIPI-CSI2 camera interfaces up to 8Mp and 720p at 60 fps, up to four I2S, one SPDIF transmitter and receiver and a 4-stereo channel audio sample rate converter. The device also features a large number of connectivity options including Dual Ethernet (one Gigabit ethernet and one 10/100 Ethernet), six CAN-FD and three high-speed USB and offers advanced security functions such as: secure boot, secure key storage, high-performance crypto accelerators for AES, SHA, RSA and ECC.

                                                                                                • SAMA7G54-V/4HB 14x14mm, 0.65mm pitch, 343-ball TFBGA processor
                                                                                                • External clock: 24MHz MPU ( DSC1001DI5-024.0000) 32.768kHz crystal (NDK NX2012SA-32.768-STD-MUB-1)
                                                                                                • Memory: 4Gb DDR3L, 32Gb e.MMC, 1Gb octal SPI flash, two EEPROMs with EUI-48™ MAC ID
                                                                                                • One standard 4-bit SD card interface with power control
                                                                                                • USB: Micro-AB host/device w/ power switch, Type-A host w/ power switch, Type-C™ host w/ power switch
                                                                                                • 1x SPDIF RX port, 1x SPDIF TX port, 4 digital microphones and 1x RPi CSI camera interface
                                                                                                • Debug port: one J-Link-OB + CDC, one JTAG interface and one optional Wi-Fi/BT interface
                                                                                                • Board monitor: one RGB (red, green, blue) LED, four push button switches
                                                                                                • One power management IC and one power consumption measurement device
                                                                                                • Board supply from USBA or from wall adapter

                                                                                                内容

                                                                                                SAMA7G54-EK board, 2 USB-A to USB Micro-AB cables.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Microchip

                                                                                                硅芯系列号

                                                                                                SAMA7G

                                                                                                内核子架构

                                                                                                Cortex-A7

                                                                                                套件内容

                                                                                                评估板 SAMA7G54-V/4HB,2 x USB-A 至 USB Micro-AB 电缆

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                批头数量

                                                                                                32位

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                SAMA7G54-V/4HB

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                User Manual EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Switzerland
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85437090
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.000001