需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,484.930 (CNY1,677.9709) |
产品概述
EV63J76A is a SAMA7D65 Curiosity kit. This is a development kit for evaluating and prototyping with Microchip SAMA7D65 microprocessor (MPU). The SAMA7D65 MPU is a high-performance ARM Cortex-A7 CPU-based embedded MPU running up to 1GHz. The board allows evaluation of powerful peripherals for connectivity, audio and user interface applications, including MIPI-DSI and LVDS w/ 2D graphics, dual Gigabit Ethernet w/ TSN and CAN-FD. The MPUs offer advanced security functions, like tamper detection, secure boot, secure key storage, TRNG, PUF as well as higher-performance crypto accelerators for AES and SHA. The SAMA7D65 series is supported by Microchip MPLAB-X development tools, Harmony V3, Linux distributions and Microchip Graphic Suite (MGS) for Linux. The SAMA7D65 is well-suited for industrial and automotive applications with graphical displays support up to WXGA/720p.
- 8Gbit DDR3L, 64Mbit QSPI NOR Flash with EUI-48, 4Gbit SLC NAND flash, 2Kbit EEPROM with EUI-48
- SD/MMC: 4bit SD card socket and M.2 radio module interface, SDIO I/F multiplexed with SPI interface
- One device USB Type-C connector and two host USB Type-A connectors
- One 10/100/1000 RGMII on board and One 10/100/1000 RGMII SODIMM add-on slot
- Display: one MIPI DSI® 34-pin FPC connector and one LVDS 30-pin FPC connector
- Debug port: one UART debug connector and one JTAG interface
- User interaction: one RGB (Red, Green, Blue) LED and four push button switches
- CAN-FD: 3 onboard CAN-FD transceivers, 2 interfaces on mikroBUS™ slots, Microchip MCP2542FDT-E/MF
- Expansion: 40-pin Raspberry Pi expansion header, 2 mikroBUS connectors, 2 PIOBU/System headers
- 2 Quick Start Demo enabling users to run a Linux or MPLAB Harmony v3 Demo in less than 10 minutes
内容
SAMA7D65-Curiosity board inside an ESD bag, USB Type-A to USB Type-C cable, 64GB microSD card with SD adapter, QR code coupon pointing to the product web page.
技术规格
Microchip
SAMA7D65
Cortex-A7
Curiosity 开发板 SAMA7D65-V/4HB-SL3,USB 数据线,64 GB microSD 卡(含 SD 卡适配器),二维码优惠券
No SVHC (04-Feb-2026)
32位
ARM
SAMA7D65-V/4HB-SL3
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
产品合规证书