2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. ARM
                                                                                                4. 嵌入式开发套件 - ARM
                                                                                                打印页面

                                                                                                ATSAM4C-EK

                                                                                                评估套件, SAM4C16C 32位Cortex-M4 MCU, 智能能源应用, 扩展连接器

                                                                                                MICROCHIP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROCHIP ATSAM4C-EK
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号ATSAM4C-EK
                                                                                                库存编号2424222
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:33 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,169.730 (CNY2,451.7949)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,169.73 (CNY2,451.79 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICROCHIP
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号ATSAM4C-EK
                                                                                                库存编号2424222
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Atmel
                                                                                                批头数量32位
                                                                                                硅芯系列号SAM4C
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-M4
                                                                                                硅芯号SAM4C16C
                                                                                                套件内容评估板SAM4C, 电源, RS232与USB电缆
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (04-Feb-2026)

                                                                                                产品概述

                                                                                                The ATSAM4C-EK is a SAM4C Evaluation Kit for designers to quickly evaluate and develop code for smart energy applications built around two high performance 32-bit ARM cortex-M4 RISC processors. The kit is ideal for fast getting started using the dual cortex M4 architecture. It allows evaluating the performances and low-power mode, anti-tampering and Cryptographic functions. The board is equipped with extension connectors such as RF transceivers.

                                                                                                • 8MHz crystal, 32.768KHz crystal
                                                                                                • Coin-cell backup battery
                                                                                                • Segment LCD (6x50)
                                                                                                • Mechanical push button for anti-tampering emulation
                                                                                                • Debugger - programming and debugging (target) through the JTAG/SWD port
                                                                                                • RS-232, RS-485, serial peripheral interface (SPI) extension connector
                                                                                                • RF/Zigbee(RZ600 & Xplain PRO REB233-XPRO connector)
                                                                                                • Serial memories - ATSHA204 crypto memory, Adesto AT25DF321A or AT45DB321
                                                                                                • AT30TS75 temperature sensor
                                                                                                • DC 5V power input, USB powered input. power consumption test points

                                                                                                内容

                                                                                                Board, One universal input AC/DC power supply (US, Europe and UK plug adapters), One 3V lithium battery type CR1225, One serial RS232 cable and One micro A/B-type USB cable.

                                                                                                注释

                                                                                                90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Atmel

                                                                                                硅芯系列号

                                                                                                SAM4C

                                                                                                内核子架构

                                                                                                Cortex-M4

                                                                                                套件内容

                                                                                                评估板SAM4C, 电源, RS232与USB电缆

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (04-Feb-2026)

                                                                                                批头数量

                                                                                                32位

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                SAM4C16C

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                element14 Technical Page EN

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733080
                                                                                                US ECCN:5A002.a.1
                                                                                                EU ECCN:5A002.a.1
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (04-Feb-2026)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.75