8 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,275.660 (CNY2,571.4958) |
产品概述
ATSAMV71-XULT is a SAM V71 Xplained Ultra evaluation kit that is ideal for evaluating and prototyping with the SAM V71, SAM V70, SAM S70 and SAM E70 ARM® Cortex®-M7 based microcontrollers. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAMV71Q21 and explains how to integrate the device in a custom design. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony.
- ATSAMV71Q21 ARM® Cortex®-M7 based MCU, one mechanical reset button, one power switch button
- 2 mechanical user pushbuttons, 2 yellow user LEDs, Supercap backup, 12MHz and 32.768kHz crystal
- 2MB QSPI flash, AT24MAC402 256KByte EEPROM with EUI-48 address
- IEEE 802.3az 10Base-T/100Base-TX with KSZ8061 Ethernet PHY via RMII
- ATA6561 CAN transceiver, camera interface connector, MediaLB connector
- Two Xplained Pro extension headers, one Xplained Pro LCD header, external debugger connector
- Coresight 20 connector for 4-bit ETM and Arduino due compatible shield connectors
- USB interface, device and host mode
- Embedded debugger: one yellow status LED, one green board power LED, Virtual COM port (CDC)
- External power input (5-14V) and USB powered
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
注释
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
技术规格
Atmel
SAM V
Cortex-M7
评估板ATSAMV71Q21
No SVHC (04-Feb-2026)
32位
ARM
ATSAMV71Q21
-
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书