2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. ARM
                                                                                                4. 嵌入式开发套件 - ARM
                                                                                                打印页面

                                                                                                KITPSC3M5EVK

                                                                                                评估套件,PSC3M5FDS2AFQ1,32位,ARM Cortex-M33F

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON KITPSC3M5EVK
                                                                                                制造商INFINEON
                                                                                                制造商产品编号KITPSC3M5EVK
                                                                                                库存编号4645032
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                2 有货

                                                                                                8 您现在可以预订货品了

                                                                                                2 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY339.980 (CNY384.1774)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY339.98 (CNY384.18 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号KITPSC3M5EVK
                                                                                                库存编号4645032
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Infineon
                                                                                                批头数量32位
                                                                                                硅芯系列号PSOC C3
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-M33F
                                                                                                硅芯号PSC3M5FDS2AFQ1
                                                                                                套件内容评估板 PSC3M5FDS2AFQ1,USB Type-A 至 USB Type-C,跳线,快速入门指南
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                KITPSC3M5EVK is a PSOC™ Control C3M5 evaluation kit. This is the standard evaluation board for our PSOC™ Control C3 family of MCU's. PSOC™ Control C3M5 is a high-performance and low-power 32-bit single-core Arm® Cortex® M33-based MCU. In addition to the CPU subsystem, the devices contain advanced real-time control peripherals, such as a high-performance programmable analogue subsystem, comparators, advanced timers with high-resolution capability, up to six SCBs, and two CAN FDs for communication.

                                                                                                • Onboard programmer/debugger (KitProg3)
                                                                                                • Type-C USB device interface
                                                                                                • Operating voltage of 3.3V
                                                                                                • CAN FD interface
                                                                                                • Headers for MIKROE's mikroBUS shields
                                                                                                • Headers compatible with Arduino Uno R3
                                                                                                • Mode button and a mode LED for KitProg3, potentiometer to simulate analogue output
                                                                                                • Expansion headers to add hardware
                                                                                                • Two (40-pin) expansion headers, quickly start evaluation of PSOC control
                                                                                                • Arduino Uno compatible

                                                                                                内容

                                                                                                EVK board, Type C to USB A cable, Quick start guide.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Infineon

                                                                                                硅芯系列号

                                                                                                PSOC C3

                                                                                                内核子架构

                                                                                                Cortex-M33F

                                                                                                套件内容

                                                                                                评估板 PSC3M5FDS2AFQ1,USB Type-A 至 USB Type-C,跳线,快速入门指南

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                批头数量

                                                                                                32位

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                PSC3M5FDS2AFQ1

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85437090
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.133129