2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. ARM
                                                                                                4. 嵌入式开发套件 - ARM
                                                                                                打印页面

                                                                                                CY8CPROTO-063-BLE

                                                                                                评估套件, PSoC 6 MCU, 原型开发套件, BLE模块, 物联网

                                                                                                INFINEON
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                INFINEON CY8CPROTO-063-BLE
                                                                                                制造商INFINEON
                                                                                                制造商产品编号CY8CPROTO-063-BLE
                                                                                                库存编号2947559
                                                                                                也称为SP005672757, CY8CPROTO-063-BLE
                                                                                                您的零件号
                                                                                                166 有货

                                                                                                需要更多?

                                                                                                166 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY153.900 (CNY173.907)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY153.90 (CNY173.91 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                INFINEON
                                                                                                制造商INFINEON
                                                                                                制造商产品编号CY8CPROTO-063-BLE
                                                                                                库存编号2947559
                                                                                                也称为SP005672757, CY8CPROTO-063-BLE
                                                                                                硅芯制造商Infineon
                                                                                                批头数量-
                                                                                                套件应用类型原型设计
                                                                                                硅芯系列号PSoC 6
                                                                                                应用系统子类型蓝牙
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-M4
                                                                                                硅芯号CYBLE-416045-02
                                                                                                套件内容评估板 CYBLE-416045-02,PSoC 6 BLE 原型基板,Micro USB 线缆,快速入门指南
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                CY8CPROTO-063-BLE is a PSoC® 6 BLE prototyping kit which is a low-cost hardware platform that enables design and debug of PSoC 6 MCUs. This kit is designed with a snap-away form-factor allowing users to separate the KitProg (on-board programmer and debugger) from the target board and use independently. The CYBLE-416045-02 is a fully certified and qualified module supporting BLE wireless communication. The CYBLE-416045-02 includes onboard crystal oscillators, trace antenna, passive components, and the PSoC™ 63 MCU line. The EZ-BLE creator module is a scalable and reconfigurable platform architecture. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The CYBLE-416045-02 also includes digital programmable logic, high-performance ADC, low-power comparators, standard communication and timing peripherals. The CYBLE-416045-02 includes royalty-free BLE stack compatible with Bluetooth 5.0 and provides up to 36 GPIOs in 14x18.5x2mm package.

                                                                                                • Provides easy access to all the device I/Os in a breadboard
                                                                                                • CYBLE-416045-02 solution ideal fit for applications seeking high-performance BLE wireless solution
                                                                                                • Kit contains an on-board programmer and debugger, designed using PSoC™ 5LP
                                                                                                • Programmer support industry-standard programming interface like CMSIS-DAP and Drag-and-Drop
                                                                                                • PSoC™ 6 BLE prototyping kit can be evaluated using the PSoC™ Creator IDE or ModusToolbox™

                                                                                                内容

                                                                                                PSoC 6 BLE prototyping baseboard, Micro USB cable, Quick start guide.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Infineon

                                                                                                套件应用类型

                                                                                                原型设计

                                                                                                应用系统子类型

                                                                                                蓝牙

                                                                                                内核子架构

                                                                                                Cortex-M4

                                                                                                套件内容

                                                                                                评估板 CYBLE-416045-02,PSoC 6 BLE 原型基板,Micro USB 线缆,快速入门指南

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                批头数量

                                                                                                -

                                                                                                硅芯系列号

                                                                                                PSoC 6

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                CYBLE-416045-02

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                Operating Instructions EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                India
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.023587