打印页面
11 有货
需要更多?
11 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY85.260 (CNY96.3438) |
| 5+ | CNY74.600 (CNY84.298) |
包装规格:每个
最低: 1
多件: 1
CNY85.26 (CNY96.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
EV41C56A is a PIC32CM LS00 curiosity nano+ touch evaluation kit. This is a hardware platform to evaluate the PIC32CM5164LS00048 microcontroller. This board is supported by MPLAB Integrated tools development environment and MPLAB Harmony. The PIC32CM LS00 curiosity nano+ touch evaluation kit comes pre-programmed with a stand-alone demonstration application and uses power provided by its micro-USB connections. The evaluation kit can be used as a stand-alone discovery element and may also be combined with expansion elements for quick prototyping.
- PIC32CM5164LS00048 MCU, 1 user application yellow LED, 1 user application mechanical button
- 1 user application touch button, USB for device control (Can be used for powering the board)
- USB for debugger (can be used for powering board, must be used to program or debug board)
- On-board nano debugger (nEDBG): board identification in MPLAB X IDE, 1 green power/status LED
- Programming and debugging, CDC virtual COM port, 1 logic analyser DGI GPIO
- Adjustable target voltage: MIC5353 LDO regulator controlled by the on-board debugger
- 1.7V to 3.6V output voltage
- 500mA maximum output current (limited by ambient temperature and output voltage)
技术规格
硅芯制造商
Microchip
硅芯系列号
PIC32CM
内核子架构
Cortex-M23
套件内容
Curiosity Nano+ 触摸评估板 PIC32CM5164LS00048
SVHC(高度关注物质)
No SVHC (21-Jan-2025)
批头数量
32位
内核架构
ARM
硅芯号
PIC32CM5164LS00048
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
税则号:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:稍后通知
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (21-Jan-2025)
下载产品合规证书
产品合规证书
重量(千克):.00001