打印页面
80 有货
需要更多?
80 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY152.510 (CNY172.3363) |
包装规格:每个
最低: 1
多件: 1
CNY152.51 (CNY172.34 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
FRDM-MCXA346 is a FRDM development board for MCX A345 and MCX A346 MCUs. This is a compact and scalable development board for rapid prototyping of FRDM-MCXA346 microcontroller units (MCUs). They offer industry standard headers for easy access to the microcontroller units (MCUs) input/output (I/O), integrated open-standard serial interfaces, external flash memory and an onboard MCU-Link debugger.
- MCX A346 Arm® Cortex®-M33 core up to 180MHz
- Up to 1MB flash with up to 256KB RAM with 8KB error correction code (ECC)
- Support multiply-accumulate unit (MAU) and Smart direct memory access (SmartDMA)
- Controller Area Network flexible data-rate (CAN-FD) and low-power serial peripheral interface(LPSPI)
- Low-power universal asynchronous receiver-transmitter (LPUART)
- Direct memory access (DMA) and low dropout regulator (LDO)
- High-speed Universal Serial Bus (HS USB) Type-C connectors (onboard MCU-Link debugger)
- Wi-Fi connector (Arduino, peripheral module/microcontroller bus (mikroBUS), do not populate (DNP))
- User interface: RGB user LED, reset button, wake-up button and in-system programming (ISP) button
- Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
技术规格
硅芯制造商
NXP
硅芯系列号
MCX
内核子架构
Cortex-M33F
套件内容
FRDM 开发板 MCXA346VLQ
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
MCXA346VLQ
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.000001