打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY186.890 (CNY211.1857) |
包装规格:每个
最低: 1
多件: 1
CNY186.89 (CNY211.19 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号FRDM-KL03Z复制
库存编号2433435
硅芯制造商NXP
批头数量32位
硅芯系列号Kinetis - KL03
内核架构ARM
内核子架构Cortex-M0+
硅芯号MKL03Z32VFK4
套件内容开发板MKL03Z32VFK4, 快速参考卡
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
FRDM-KL03Z is a Freedom development platform for Kinetis® KL03 MCUs. The Freedom development platform is a set of software and hardware tools for evaluation and development. It is ideal for rapid prototyping of MCU-based applications. The Freedom KL03Z hardware, FRDM-KL03Z, is a simple, yet sophisticated design featuring a Kinetis® L Series MCU, built on the Arm® Cortex®-M0+ core.
- MKL03Z32VFK4 MCU: 48MHz, 32kB flash, 2KB SRAM, 24 QFN
- Form factor compatible with Arduino® Rev3 pin layout and easy access to MCU I/O
- Flexible power supply options: USB, coin cell battery, external source
- Battery-ready, power-measurement access points
- On board serial and debug adapter (OpenSDA)
- Mass storage device flash programming interface (default)
- P&E Debug interface provides run-control debugging and compatibility with IDE tools
- CMSIS-DAP interface: new Arm standard for embedded debug interface
- Sensor: MMA8451Q accelerometer, capacitive touch slider, thermistor sensor to measuring temperature
- Tri-colour LED, two (2) user pushbutton switches for NMI interrupts and LLWU wake-up (SW2/SW3)
内容
FRDM-KL03Z hardware, Quick reference card.
技术规格
硅芯制造商
NXP
硅芯系列号
Kinetis - KL03
内核子架构
Cortex-M0+
套件内容
开发板MKL03Z32VFK4, 快速参考卡
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
32位
内核架构
ARM
硅芯号
MKL03Z32VFK4
产品范围
-
相关产品
找到 4 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Singapore
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.076