需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY472.680 (CNY534.1284) |
产品信息
产品概述
KWIKSTIK-K40 is a Kwikstick evaluation board. It is an ultra-low-cost, all-in-one development tool for evaluating, developing and debugging Kinetis® MCUs, the KWIKSTIK-K40 features the K40X256VLQ100 (144LQFP) MCU with USB, touch-sensing and segment LCD functionality. It comes pre-flashed with demo software to exercise a small portion of the capabilities of the Kinetis K40X256 device and the KwikStik hardware. The on-board Segger™ J-Link™ debug interface allows you to evaluate the features of the on-board K40 MCU or to develop, debug and program your own target hardware based on any Kinetis MCU. The KWIKSTIK-K40 can be combined and used with several peripheral modules in the Tower® System; it can also be operated as a standalone debug tool.
- K40X256 in 144 LQFP (256kB flash, 256kB FlexMemory, ultra-low-power, precision mixed-signal)
- LCD display with 306 segments
- 3.5mm audio output jack and two micro USB connectors
- Omni-directional microphone and a buzzer
- On-board J-Link USB programmer, infrared communications
- Micro SD card slot, capacitive touch-sensing interface
- General-purpose Tower® plug-in (TWRPI) socket
- Manganese lithium rechargeable battery
内容
KwikStik board with a K40X256VLQ100 (144LQFP) 32bit MCU, Flexible plastic enclosure, Necessary cables, DVD with software installers and documentation, Quick start guide.
技术规格
NXP
Kinetis - K40
Cortex-M4
电路板组件, 柔性硅胶外壳, 3英尺USB电缆, 入门DVD, 快速入门指南
No SVHC (27-Jun-2024)
32位
ARM
MK
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:United States
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书