2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. ARM
                                                                                                4. 嵌入式开发套件 - ARM
                                                                                                打印页面

                                                                                                MCIMX7SABRE

                                                                                                单板计算机, i.MX 7应用处理器, 多模拟传感器, 1GB DDR3

                                                                                                NXP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                NXP MCIMX7SABRE
                                                                                                制造商NXP
                                                                                                制造商产品编号MCIMX7SABRE
                                                                                                库存编号2630133
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                可订购
                                                                                                制造商标准交货时间:26 周

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY2,494.040 (CNY2,818.2652)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY2,494.04 (CNY2,818.27 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                NXP
                                                                                                制造商NXP
                                                                                                制造商产品编号MCIMX7SABRE
                                                                                                库存编号2630133
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商NXP
                                                                                                批头数量-
                                                                                                硅芯系列号i.MX7 Dual
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-A7, Cortex-M4
                                                                                                硅芯号i.MX7D
                                                                                                套件内容开发板i.MX 7D, 电源, USB 线缆, 快速启动指南, SD卡含可启动Linux
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (27-Jun-2024)

                                                                                                产品概述

                                                                                                MCIMX7SABRE is a SABRE board for smart devices based on i.MX 7Dual (dual Cortex‑A7 + Cortex‑M4) applications processor, utilizing both the Arm® Cortex®-A7 and Cortex®-M4 cores with enhanced security and power optimization. With the goal of faster time to market, the SABRE board allows developers to evaluate the processors’ primary features including hardware-enabled security, integrated EPD controller, LCD/HDMI/MIPI DSI display and flexible connectivity interface, plus rich on-board solutions to Wi-Fi®/Bluetooth®4.0+EDR (Supporting Bluetooth Low Energy), and dual 1 Gigabit Ethernet. The corresponding software support enables developers to run a rich operating system like Linux® or Android™ on the Arm Cortex-A7 core and FreeRTOS on the Arm Cortex-M4 core, exploring the full potential of the Heterogeneous Multicore Processing (HMP) architecture.

                                                                                                • i.MX 7Dual processors: dual Arm® Cortex‑A7 (up to 1 GHz) + Single Arm® Cortex‑M4 up to 200MHz
                                                                                                • 1GB DDR3 memory, expansion footprint (eMMC, NAND flash and QSPI flash)
                                                                                                • Port for parallel LCD display, HDMI display, MIPI DSI display and MIPI CSI CMOS sensor (camera)
                                                                                                • Wireless: 802.11 a/b/g/n/ac Wi-Fi® on board and Bluetooth V4.0 + EDR on board
                                                                                                • Connectivity: dual Ethernet (both 1GigE) on board, 1 SD socket for boot code, 1 mikroBus™ socket
                                                                                                • Connectivity: 1 USB host CONN, 1 micro USB OTG CONN, full mini PCIe socket, SIM card slot, CAN(DB-9)
                                                                                                • Debug: UART via USB port, 10-pin standard JTAG connector for debugging
                                                                                                • Tools & OS Support: Linux®, Android™ and FreeRTOS

                                                                                                内容

                                                                                                i.MX 7Dual SABRE board, Power supply, USB cable (micro‑B to A), Quick Start Guide, SD card with bootable Linux operating system demonstration.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                NXP

                                                                                                硅芯系列号

                                                                                                i.MX7 Dual

                                                                                                内核子架构

                                                                                                Cortex-A7, Cortex-M4

                                                                                                套件内容

                                                                                                开发板i.MX 7D, 电源, USB 线缆, 快速启动指南, SD卡含可启动Linux

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (27-Jun-2024)

                                                                                                批头数量

                                                                                                -

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                i.MX7D

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (2)

                                                                                                Technical Data Sheet EN

                                                                                                element14 Technical Page EN

                                                                                                相关产品

                                                                                                找到 1 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84714100
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (27-Jun-2024)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.728922