2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. ARM
                                                                                                4. 嵌入式开发套件 - ARM
                                                                                                打印页面

                                                                                                EV42J24A

                                                                                                插座式评估套件,CEC1736,CEC173x 系列,ARM Cortex-M4F,TrustFLEX/CUSTOM 原型设备

                                                                                                MICROCHIP
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                MICROCHIP EV42J24A
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号EV42J24A
                                                                                                库存编号4691125
                                                                                                您的零件号
                                                                                                可订购
                                                                                                送货开始日期 2026/7/6.

                                                                                                有货时请通知我

                                                                                                数量价钱 (含税)
                                                                                                1+CNY3,805.820 (CNY4,300.5766)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY3,805.82 (CNY4,300.58 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                MICROCHIP
                                                                                                制造商MICROCHIP
                                                                                                制造商产品编号EV42J24A
                                                                                                库存编号4691125
                                                                                                硅芯制造商Microchip
                                                                                                批头数量32位
                                                                                                硅芯系列号CEC173x
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-M4F
                                                                                                硅芯号CEC1736
                                                                                                套件内容插座开发板 CEC1736,3 个 TrustFLEX/TrustCUSTOM 原型设备样品 CEC1736/CEC1734
                                                                                                产品范围-
                                                                                                SVHC(高度关注物质)No SVHC (21-Jan-2025)

                                                                                                产品概述

                                                                                                EV42J24A is a CEC173x 84 pin socketed evaluation board kit. The EV42J24A is an evaluation and development kit for CEC173x trust shield family of platform root of trust controllers. The board along with TPDS (Trust Platform Design Suite) tool can assist with rapid prototyping and development of customer specific applications. The EV42J24A kit featuring an 84-Pin socket allowing the flexibility to evaluate CEC1736 or CEC1734 devices in 84 pin packages. The board also features an MEC1723 Embedded Controller emulated as host processor, SPI Flash memories and connectors to interface with external application processors.

                                                                                                • Four sockets for SPI flashes for normal operation
                                                                                                • One 16-pin 256Mbit SPI flash for failure case demonstration
                                                                                                • One USB-UART/I2C port for CEC1736
                                                                                                • One USB-UART port for MEC1723
                                                                                                • BMC host header, CPU host header
                                                                                                • One 1x8 PICKIT4 header for CEC173x for debugging and programming
                                                                                                • GPIOs / I2C headers for optional customization development
                                                                                                • Board can be powered by Micro-USB cables or +5V power adapter, which is NOT included with the kit

                                                                                                内容

                                                                                                EV42J24A - CEC1736 84 pin socketed development board, 3 samples of each of the following devices (CEC1736 TrustFLEX proto devices (CEC1736-SO-I/2ZW-TFLX-PROTO, CEC1736 TrustCUSTOM proto devices (CEC1736-SO-I/2ZW-TCSM-PROTO), CEC1734 TrustFLEX proto devices (CEC1734-SO-I/2ZW-TFLX-PROTO), CEC1734 TrustCUSTOM proto devices (CEC1734-SO-I/2ZW-TCSM-PROTO).

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Microchip

                                                                                                硅芯系列号

                                                                                                CEC173x

                                                                                                内核子架构

                                                                                                Cortex-M4F

                                                                                                套件内容

                                                                                                插座开发板 CEC1736,3 个 TrustFLEX/TrustCUSTOM 原型设备样品 CEC1736/CEC1734

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (21-Jan-2025)

                                                                                                批头数量

                                                                                                32位

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                CEC1736

                                                                                                产品范围

                                                                                                -

                                                                                                技术文档 (1)

                                                                                                User Manual EN

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                Thailand
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:85437090
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:稍后通知
                                                                                                RoHS 邻苯二甲酸盐合规:稍后通知
                                                                                                SVHC:No SVHC (21-Jan-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00001