55 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY235.160 (CNY265.7308) |
产品信息
产品概述
NUCLEO-U3C5ZI-Q is a STM32 Nucleo-144 development board with STM32U3C5ZI MCU, SMPS, and supports Arduino and ST morpho connectivity. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- 3 user LEDs, 1 user push-button and 1 reset push-button, 32.768kHz crystal oscillator
- Board connectors: SWD, ST morpho expansion connector
- ARDUINO® Uno V3 connector
- CAN FD header, USB SNK/UFP (FS mode) on USB Type-C® connector
- STLINK-V3E, internal SMPS, Cryptography, boot push-button
技术规格
STMicroelectronics
STM32
Cortex-M33
开发板STM32U3C5ZI
No SVHC (05-Nov-2025)
32位
ARM
STM32U3C5ZI
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书