需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY146.260 (CNY165.2738) |
| 5+ | CNY134.710 (CNY152.2223) |
产品信息
产品概述
NUCLEO-L496ZG is a STM32 Nucleo-144 development board with STM32L496ZG MCU, supporting Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- STM32 microcontroller in a LQFP144
- 3 user LEDs, 1 user push-button and 1 reset push-button, 32.768kHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board connectors: SWD and ST morpho expansion connector
- Features: ST Zio expansion connector, ARDUINO® Uno V3 and ST-LINK/V2-1
- USB OTG FS on Micro-AB connector
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
STMicroelectronics
STM32L4
Cortex-M4
Nucleo-144 开发板 STM32L496ZGT6
No SVHC (12-Jan-2017)
32位
ARM
STM32L496ZGT6
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书