有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,712.490 (CNY3,065.1137) |
产品信息
产品概述
STM32G0C1E-EV is an evaluation board for high-end development platform for the STM32G0C1VET6 MCU operating at up to 64MHz frequency with internal 512kbyte flash memory, 144kbyte RAM, USB 2.0 FS device and host, two CAN FDs, USB Type-C®, and Power Delivery controller interfaces (UCPD) compliant with USB Type-C® r1.2 and USB PD specification r3.0, 3 I2Cs, 3 SPIs, 6 USARTs, 2 low-power UARTs, 12bit ADC, two 12-bit DACs, 3 general-purpose comparators, 7 general-purpose timers, two low-power timers, HDMI CEC, SWD debugging support. This evaluation board includes the mother board, the legacy peripheral daughterboard, and the USB-C® and Power Delivery daughterboard, which help to develop applications, and evaluate all peripherals, such as USB Type-C® connector with USB PD, motor control connector, CAN FD, USB 2.0 FS, RS-232, RS-485, audio DAC, microphone ADC, TFT LCD, IrDA, IR LED, IR receiver, LDR, microSD™ card, CEC on two HDMI connectors, Smartcard slot, RF EEPROM, and temperature sensor.
- MCU voltage choice fixed at 3.3V or adjustable from 1.65V to 3.5V
- I2C compatible serial interface, RTC with backup battery
- 8Gbyte or more SPI interface microSD™ card
- Potentiometer and reset, tamper and user buttons
- 4 colour user LEDs and one LED as MCU low-power alarm
- 4-direction joystick with selection button
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: Virtual COM port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Legacy peripheral daughterboard: IrDA transceiver, IR LED and IR receiver and LDR
- Board connectors: 2 HDMI connectors with DDC and CEC, smartcard slot
技术规格
STMicroelectronics
STM32
Cortex-M0+
评估板 STM32G0C1VET6
No SVHC (25-Jun-2025)
32位
ARM
STM32G0C1VET6
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书