打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY274.390 (CNY310.0607) |
包装规格:每个
最低: 1
多件: 1
CNY274.39 (CNY310.06 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RTK7TBS5D3S00001BU is a TB-S5D3 target board kit. The TB-S5D3 target board kit enables users to evaluate, prototype and develop IoT endpoint designs and experience best-in-class connectivity with the 120MHz Arm® Cortex®-M4 core, S5D3 microcontrollers (MCUs). Users can experience the full features of the Synergy™ S5D3 MCUs with access to all pins, standardized expansion ports and preinstalled demo software. This security and encryption functions enable secure data communications and storage, with support for industry standard algorithms such as AES 128/256.
- Access all pins and on-board peripherals of the Synergy S5D3 MCU group
- Accelerate code development with the tightly integrated and qualified Synergy Software Package (SSP)
- View, step through and debug code with the e2 studio ISDE or IAR Embedded Workbench®
- Flexible connectivity with USB and Pmod™ connector enabling rapid prototyping with plug-in modules
- HMI functionality with a capacitive touch sensing unit, segment LCD controller and user push buttons
- System status and test functionality with programmable LEDs or capacitive, mechanical buttons
- Measure real-time power consumption of current over program execution
- Operate from high precision on-board crystals or lower precision internal clock
- Safety features include hardware diagnostics, memory protection and watchdog timeout
- Debugging and programming with J-Link® OB on-board
内容
TB-S5D3 board, USB type A to USB micro-B cable.
技术规格
硅芯制造商
Renesas
硅芯系列号
Synergy
内核子架构
Cortex-M4
套件内容
目标板S5D3, USB A至USB Micro-B电缆
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
S5D3
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.0035