有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,997.240 (CNY3,386.8812) |
产品概述
RTK9RZN2L0S00000BE is a starter kit+ for RZ/N2L for evaluation or development using the RZ/N2L MPU. With the on-board emulator, you can start evaluation by simply connecting the bundled cable with user PC. This product has rich functional ICs such as Gigabit Ethernet PHY and octal flash, user can fully evaluate functions without an extension board. The emulator circuit is mounted, and program debugging can be started by simply connecting USB cable to PC (two USB cables are included, one for emulator and the other for power supply). Typical applications include [RZ/T, RZ/N MPU] Port GOAL real-time communication, [RZ/N MPU] Utthunga BACnet software development service.
- Generic interfaces such as Pmod™/Grove®/Qwiic®/mikroBUS™
- Pin headers for external extension enable user to evaluate many use cases
- On-board RZ/N2L MPU 225-pin (R9A07G084M04GBG)
技术规格
Renesas
RZ
Cortex-R52
评估板 R9A07G084M04GBG
No SVHC (25-Jun-2025)
32位
ARM
R9A07G084M04GBG
-
技术文档 (1)
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书