1 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,083.430 (CNY3,484.2759) |
产品概述
RTK9RZT2M0S00000BE is a Renesas Starter Kit+ for RZ/T2M. Renesas Starter Kit+ for RZ/T2M is an evaluation and development kit for the RZ/T2M MPU. Since it has an on-board emulator, you can start evaluation by simply connecting the bundled cable with your PC. This board includes rich functional ICs such as Gigabit Ethernet PHY and Octal Flash, and you can evaluate various functions of RZ/T2M without an extension board. Suitable for [RZ/T, RZ/N MPU] port GOAL real-time communication applications.
- On-board RZ/T2M MPU 320-pin (R9A07G075M24GBG)
- Rich functional ICs such as Gigabit Ethernet PHY and octal flash
- Functions of target MPU can be fully evaluated
- Generic interface such as Pmod™/Grove®/QWIIC®/mikroBUS™
- Pin header enables users to freely combine with the user's hardware system and evaluate RZ/T2M
- Emulator circuit is mounted, can start program debugging by simply connecting USB cable to PC
内容
Starter Kit R9A07G075M24GBG, Power supply USB cable (Type C – Type C), On-board emulator connection USB cable (Type A – Type Micro B), PC terminal debugging USB cable (Type A – Type Mini B).
技术规格
Renesas
RZ/T2M
Cortex-R52
入门套件R9A07G075M24GBG,USB线缆(C型-C型,A型-迷你B型,A型-微型B型)
No SVHC (25-Jun-2025)
32位
ARM
R9A07G075M24GBG
-
相关产品
找到 4 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书