需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY146.500 (CNY165.545) |
产品信息
产品概述
CY8CKIT-147 is a PSoC™ 6 Wi-Fi BT prototyping kit that enables you to evaluate and develop with the PSoC™ 4100PS device, the most analogue capable Arm Cortex-M0+ MCU solution. The kit is designed with a snap-away form-factor, allowing users to separate the KitProg (on-board Programmer and Debugger) from the target board and use it independently. The PSoC™ 4100PS Prototyping Kit features the PSoC™ 4100PS device. The PSoC 4100PS device is PSoC™ 4 with an Arm Cortex-M0+ core and up to 32KB flash, 4KB SRAM, 13 programmable analogue blocks, 11 programmable digital blocks, and 38 general purpose I/Os, including 8 Smart I/Os. It also features Infineon's fourth-generation, low-power CAPSENSE™ solution. This kit also contains an on-board Programmer and Debugger, designed using PSoC™ 5LP, that can support industry standard programming interface like CMSIS-DAP and Drag-and-Drop programming.
- Easy access to all device I/Os in a breadboard-compatible format, includes an LED and a push button
- PSoC™ Creator is an Integrated Design Environment (IDE)
内容
CY8CKIT-147 PSoC 4100PS prototyping board, Quick start guide.
技术规格
Infineon
PSoC 4
Cortex-M0+
评估板 PSoC 4100PS,原型设计板 PSoC 4100PS,快速入门指南
No SVHC (25-Jun-2025)
32位
ARM
PSoC 4100PS
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书