需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,289.090 (CNY1,456.6717) |
产品概述
EV16W43A is a PIC32CZ CA90 curiosity ultra development board. The PIC32CZ CA90 series of Microcontrollers is our latest Cortex-M7 Microcontroller with an integrated Hardware Security Module (HSM.) The HSM provides all the cryptographic hardware acceleration, Key Storage, and TRNG for implementing a wide range of Security functionality such as Secure Boot, Secure TLS, Encryption/Decryption, etc. In addition to security, the PIC32CZ CA90 offers a wide range of connectivity options including Ethernet, CAN FD, HS USB, I2S, I2C, SPI, etc. Users can expand functionality through Arduino Uno R3, Mikroe Bus, or Xplained Pro compatible expansion boards.
- PIC32CZ8110CA90208-I/8MX, 300MHz, 8M flash, 1M SRAM with HSM (security)
- On-board debugger (PKoB4)
- Real time programming and debugging
- Virtual COM port (VCOM), Data Gateway Interface (DGI)
- Arduino Uno R3 compatible interface
- Xplained pro extension compatible interface
- MikroBus™Socket, user button, user LED and graphics interface
- G-bit Ethernet and 2 high-speed USB (Type-C and Micro A/B)
内容
PIC32CZ CA80/CA90 curiosity ultra development board (EV16W43A), AC/DC “wall wart” power supply.
技术规格
Microchip
PIC32
Cortex-M7F
Curiosity Ultra 开发板 PIC32CZ8110CA90208,AC/DC Wall Wart 电源
No SVHC (04-Feb-2026)
32位
ARM
PIC32CZ8110CA90208
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:Philippines
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书