打印页面
50 有货
需要更多?
50 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY148.830 (CNY168.1779) |
包装规格:每个
最低: 1
多件: 1
CNY148.83 (CNY168.18 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号FRDM-MCXN236复制
制造商标准货期39 周
库存编号4445657
硅芯制造商NXP
批头数量32位
硅芯系列号MCXN23x
内核架构ARM
内核子架构Cortex-M33
硅芯号MCXN236VDFT
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
FRDM-MCXN236 is a FRDM development board for MCX N23x MCUs. It is a compact and scalable development board for rapid prototyping of MCX N23x MCU. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces, external flash memory and an onboard MCU-Link debugger. Additional tools like our Expansion Board Hub for add-on boards and the Application Code Hub for software examples are available through the MCUXpresso Developer Experience. Applications include industrial, smart city, smart home.
- MCX N23x highly integrated MCUs with on-chip accelerator, intelligent peripherals, advanced security
- QSPI flash W25Q64 (64Mbit)
- HS USB-Type C connector, SPI/I2C/UART connector (mikroBUS, Pmod™)
- WI-FI connector (mikroBUS, Pmod™)
- TJA1057 CAN FD transceiver, audio auxiliary line input, headphone output jack
- Onboard MCU-Link debugger with CMSIS-DAP, JTAG/SWD connector
- FXLS8974CFR3 3-axis accelerometer, visible light sensor, digital microphone SPK0641HT4H-1
- Arduino® header, FRDM header, FlexIO/LCD header, SmartDMA/camera header, Pmod™, mikroBUS™
- RGB user LED, reset, ISP, wake-up buttons
内容
FRDM-MCXN236, Quick start guide, USB cable Type-C.
技术规格
硅芯制造商
NXP
硅芯系列号
MCXN23x
内核子架构
Cortex-M33
套件内容
开发板 MCXN236VDFT,带硬件组件,3 英尺 Micro USB A 型至 USB C 型缆线
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
32位
内核架构
ARM
硅芯号
MCXN236VDFT
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:稍后通知
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.01