13 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY135.570 (CNY153.1941) |
产品信息
产品概述
FRDM-MCXC444 is a FRDM development board for MCX C444 MCUs. It is a compact and scalable development board for rapid prototyping of MCX C444 MCU. It offers industry-standard headers for easy access to the MCU's I/Os, integrated open-standard serial interfaces and onboard MCU-Link debugger. Suitable for Industrial( Air Conditioning (AC), Brushless DC Motor (BLDC) Control, building control, electricity meter, factory automation, industrial HMI), motion control and robotics, motor drives, Permanent Magnet Synchronous Motor (PMSM), smart lighting, smart power socket and light switch, vital signs monitors, Smart city (smart lock), Smart home (home control and security, home security and surveillance, small and medium appliances, smart appliance) applications.
- MCXC444 Arm® Cortex® -M0+ core at 48MHz each with optimized performance efficiency
- Up to 256KB flash and 32KB RAM
- Connectivity: FS USB-type C connector, SPI/I²C/UART connector (mikroBUS, Pmod™ *DNP)
- Connectivity: Wi-Fi connector (mikroBUS, Pmod™ *DNP)
- Debug: On-board MCU-Link debugger with CMSIS-DAP and JTAG/SWD connector
- Sensor: FXLS8974CFR3 3-axis accelerometer and visible light sensor
- Expansion options: Arduino® header, FRDM header, Pmod™ *DNP and mikroBUS™
- RGB user LED, Reset, ISP, wake-up buttons SLCD user interface
内容
FRDM-MCXC444, Quick start guide, USB cable Type-C.
技术规格
NXP
MCX C
Cortex-M0+
开发板 MCXC444VLH,USB 2.0 Type-A 至 Type-C 线缆
No SVHC (27-Jun-2024)
32位
ARM
MCXC444VLH
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书