产品信息
产品概述
The OM13077 is a LPCXpresso54102 board with onboard LPC54102 low power microcontroller, designed to make user to easily get started with their own project. The LPC54102 is an ARM Cortex-M4F based, low cost 32bit microcontroller operating at CPU frequencies of up to 100MHz. The LPCXpresso54102 is a low cost development platform comprised of a simplified Eclipse based IDE and low cost target boards which include an onboard debug probe. It is an end to end solution enabling embedded engineers to develop their applications from initial evaluation to final production. The LPCXpresso54102 is fully supported by the free LPCOpen Software Development Platform for NXP microcontrollers.
- Onboard high speed USB based debug probe with CMSIS-DAP & Redlink protocol support
- External debug probe option
- Tri colour LED, target reset, ISP and WAKE buttons for easy testing of software functionality
- Expansion options based on Arduino UNO, Pmod and additional expansion port pins
- Onboard 1.8V and 3.3V regulators plus external power supply option
- Built in MCU power consumption and supply voltage measurement
- UART, I2C and SPI port bridging from LPC54102 target to USB via the onboard debug probe
- FTDI UART connector
- Fully supported by LPCXpresso Eclipse based IDE and GNU C/C++ toolchains
技术规格
NXP
LPC54100
Cortex-M4F
开发板LPC54102
No SVHC (27-Jun-2024)
32位
ARM
LPC54102
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Sweden
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书