3 您现在可以预订货品了
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY11,031.640 (CNY12,465.7532) |
产品概述
MCIMX8QM-CPU is an i.MX 8QuadMax Multisensory Enablement Kit (MEK). It provides a platform for evaluation and development of the Arm® Cortex® A72/A53 + Cortex-M4F-based i.MX 8QuadMax and i.MX 8QuadPlus applications processors as well as the NXP PF8100 power management-integrated circuit (PMIC) solution and sensors. The i.MX 8 processor family is built with a high-level integration to support graphics, video, image processing, audio and voice functions, while meeting efficient performance requirements. The MEK is complete with highly optimized drivers and software, the i.MX 8 enables broad-based applications for the embedded industrial and automotive markets.
- Processor: i.MX 8QuadMax (2× Cortex-A72 1.6GHz + 4× Cortex-A53 1.2GHz + 2× Cortex-M4 at 266MHz)
- Memory: LPDDR4 memory, 32GB eMMC, 64MB octal/OSPI flash
- Display/camera: 2x MIPI / LVDS connectors, camera MIPI-CSI 4-lanes each
- Audio: codec with mic/headphone jacks
- Connectivity: USB 3.0 Type‑C, full‑size SD/MMC card slot, 10/100/1000 Ethernet port
- Expansion: PCIe 3.0 and M.2 connector (PCIe/USB/UART/I2C/I2S)
- Features: 3-axis accelerometer and eCompass [not populated], gyroscope, light and pressure sensor
- OS support: Linux, Android, FreeRTOS
- Power management: PF81/82 PMIC
内容
i.MX 8QuadMax MEK CPU board, Power supply, Quick Start Guide, USB 3.0 Type‑C to Type‑A, USB 2.0 Type‑A to Micro‑B, LVDS‑to‑HDMI adapter card.
技术规格
NXP
i.MX 8
Cortex-A53, Cortex-A72, Cortex-M4F, HIFI4 DSP
开发板i.MX 8QuadMax, 电源, USB 线缆, 快速启动指南, SD卡含可启动Linux
No SVHC (27-Jun-2024)
32位
ARM
i.MX 8QuadMax
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书