打印页面
5 有货
需要更多?
5 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY10,873.840 (CNY12,287.4392) |
包装规格:每个
最低: 1
多件: 1
CNY10,873.84 (CNY12,287.44 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商INFINEON
制造商产品编号CYTVII-B-E-100-SO复制
制造商标准货期37 周
库存编号4410793
也称为SP005663735
硅芯制造商Infineon
批头数量32位
硅芯系列号Traveo II
内核架构ARM
硅芯号CYT2B75CABES
套件内容评估板 CYT2B75CABES
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
CYTVII-B-E-100-SO is a 100-pin socketed evaluation board for TRAVEO™ T2G family, enabling microcontroller replacement within the same pin configuration. It supports basic functionalities like user switch, user LED, and UART communication. Other features like CAN, LIN, potentiometer, LEDs, and switches are accessible through the SAMTEC connector. It features programming interface (Arm® Standard JTAG, Cortex® Debug, Cortex Debug + ETM, and Arm ETM Mictor) to connect several programming tools such as IAR I-jet, Green Hills MULTI, also MiniProg.
- One Traveo II device mounted on a socket
- Power supply circuit to generate either 3.3V or 5V output depending on the selection of J23 jumper
- USB-UART interface for terminal logging
- One user switch (SW3) and one user LED (LED5) for standalone operation without the baseboard
- Measurement of device current on VDDA, VDDD, and VDDIO using jumpers
- Samtec connector interface (J21 and J22) for connecting to the baseboard CYTVII-B-E-BB
- Scalability by combined CYTVII-B-E-BB
- Reuse by sockets
技术规格
硅芯制造商
Infineon
硅芯系列号
Traveo II
内核子架构
Cortex-M0+, Cortex-M4F
套件内容
评估板 CYT2B75CABES
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
CYT2B75CABES
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.18