需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,655.210 (CNY1,870.3873) |
产品概述
RoKiX Development Kit is an easy-to-use hardware platform that allows evaluation of Kionix and ROHM products. The development kit is based on the Cypress CY8CKIT-059LP Prototyping Kit featuring an integrated SoC based on ARM® Cortex®- M3 CPU with powerful analogue and digital peripherals. The RoKiX Development Kit comes with highly configurable RoKiX Adapter Board A3 that provides easy to use hardware interface between the MCU and the variety of Digital and Analog Kionix and ROHM devices in a plug-and-play fashion. Finally, the RoKiX Windows GUI, a powerful Windows-based desktop application, provides an intuitive graphical user interface to demonstrating high level device offerings and features such as visual display of real-time device, data, ability to record device data, and device register editor to name a few.
技术规格
Infineon
PSoC 5
Cortex-M3
Cypress PSoC 5LP原型开发套件,Micro-USB线缆,快速入门指南,RoKiX适配器板A3
No SVHC (07-Nov-2024)
32位
ARM
CY8C5888LTI-LP097
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书