2. 嵌入式计算机, 教育与制造商电路板
                                                                                                3. ARM
                                                                                                4. 嵌入式开发套件 - ARM
                                                                                                打印页面

                                                                                                RTK7FPA8E1S00001BE

                                                                                                快速原型开发套件,R7FA8E1AFDCFB,32 位,ARM Cortex-M85F

                                                                                                RENESAS
                                                                                                图片仅用于图解说明,详见产品说明。
                                                                                                RENESAS RTK7FPA8E1S00001BE
                                                                                                RENESAS RTK7FPA8E1S00001BE
                                                                                                RENESAS RTK7FPA8E1S00001BE
                                                                                                RENESAS RTK7FPA8E1S00001BE
                                                                                                制造商RENESAS
                                                                                                制造商产品编号RTK7FPA8E1S00001BE
                                                                                                库存编号4566878
                                                                                                产品范围RA Family RA8 Series RA8E1 Group Microcontrollers
                                                                                                您的零件号
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                查看所有技术文档
                                                                                                8 有货

                                                                                                需要更多?

                                                                                                8 件可于 5-6 个工作日内送达(英国 库存)
                                                                                                数量价钱 (含税)
                                                                                                1+CNY218.990 (CNY247.4587)
                                                                                                包装规格:每个
                                                                                                最低: 1
                                                                                                多件: 1
                                                                                                CNY218.99 (CNY247.46 含税)
                                                                                                品項附註
                                                                                                此订单的信息已添加到您的订单确认邮件、发票和发货通知中。

                                                                                                产品信息

                                                                                                RENESAS
                                                                                                制造商RENESAS
                                                                                                制造商产品编号RTK7FPA8E1S00001BE
                                                                                                库存编号4566878
                                                                                                产品范围RA Family RA8 Series RA8E1 Group Microcontrollers
                                                                                                技术数据表

                                                                                                Data Sheet

                                                                                                硅芯制造商Renesas
                                                                                                批头数量32位
                                                                                                硅芯系列号RA
                                                                                                内核架构ARM
                                                                                                内核子架构Cortex-M85F
                                                                                                硅芯号R7FA8E1AFDCFB
                                                                                                套件内容快速原型板R7FA8E1AFDCFB,快速入门指南
                                                                                                产品范围RA Family RA8 Series RA8E1 Group Microcontrollers
                                                                                                SVHC(高度关注物质)No SVHC (25-Jun-2025)

                                                                                                产品概述

                                                                                                RTK7FPA8E1S00001BE is a FPB-RA8E1 fast prototyping board for RA8E1 MCU group. The RA8E1 fast prototyping board comes equipped with an R7FA8E1AFDCFB microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.

                                                                                                • 360MHz, Arm® Cortex®-M85 core
                                                                                                • 1MB code flash, 12KB data flash, 544KB SRAM including 32KB of TCM, 144-pin, LFQFP package
                                                                                                • Native pin access through 1 x 20 and 2 x 50 male pin headers, 20-pin camera interface connector
                                                                                                • MCU current measurement point for precision current consumption measurement
                                                                                                • Ecosystem and system control access(two 5V input sources: USB debug, external power supply)
                                                                                                • Real-time clock backup supply connector (not populated)
                                                                                                • Two debug modes (debug on-board (SWD), debug in (SWD, SWO and JTAG))
                                                                                                • User LEDs and buttons (two user LEDs (green), one user button, one Reset button)
                                                                                                • 2 popular ecosystem expansions (2 Digilent Pmod™ (SPI, UART, I2C) CONN, Arduino™ (UNO R3) CONN)
                                                                                                • MCU boot configuration jumper

                                                                                                内容

                                                                                                FPB-RA8E1 fast prototyping board (RTK7FPA8E1S00001BE), Quick start guide.

                                                                                                技术规格

                                                                                                硅芯制造商

                                                                                                Renesas

                                                                                                硅芯系列号

                                                                                                RA

                                                                                                内核子架构

                                                                                                Cortex-M85F

                                                                                                套件内容

                                                                                                快速原型板R7FA8E1AFDCFB,快速入门指南

                                                                                                SVHC(高度关注物质)

                                                                                                No SVHC (25-Jun-2025)

                                                                                                批头数量

                                                                                                32位

                                                                                                内核架构

                                                                                                ARM

                                                                                                硅芯号

                                                                                                R7FA8E1AFDCFB

                                                                                                产品范围

                                                                                                RA Family RA8 Series RA8E1 Group Microcontrollers

                                                                                                技术文档 (1)

                                                                                                Technical Data Sheet EN

                                                                                                相关产品

                                                                                                找到 2 件产品

                                                                                                法律与环境

                                                                                                原产地:
                                                                                                进行最后一道重要生产流程所在的地区原产地:
                                                                                                China
                                                                                                进行最后一道重要生产流程所在的地区
                                                                                                税则号:84733020
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS 合规:是

                                                                                                RoHS

                                                                                                RoHS 邻苯二甲酸盐合规:是

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                下载产品合规证书

                                                                                                产品合规证书

                                                                                                重量(千克):.00001