需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY2,469.160 (CNY2,790.1508) |
产品概述
RTK7EKA8D1S01001BE is an EK-RA8D1 evaluation kit for RA8D1 MCU group. The EK-RA8D1 evaluation kit enables users to effortlessly evaluate the features of the RA8D1 MCU Group and develop embedded systems applications using Renesas' Flexible Software Package (FSP) and e2 studio IDE. Utilize rich onboard features along with your choice of popular ecosystem add-ons to bring your big ideas to life. The EK-RA8D1 kit consists of three boards: the EK-RA8D1 board featuring the RA8D1 MCU with on-chip graphics LCD controller, a MIPI graphics expansion board featuring a 4.5-inch TFT colour LCD (480 x 854) with capacitive touch overlay, and a camera expansion board featuring a 3M pixels CMOS image sensor.
- MIPI DSI and parallel graphics expansion ports, camera expansion port
- USB high-speed host and device, 64MB SDRAM, 64MB external octo-SPI flash
- SEGGER J-Link™ onboard programmer and debugger
内容
EK-RA8D1 board, MIPI graphics expansion board, Camera expansion board.
技术规格
Renesas
RA
Cortex-M85
评估板 R7FA8D1BHECBD,摄像头/MIPI 图形扩展板,线缆,尼龙安装支架,螺丝
No SVHC (25-Jun-2025)
32位
ARM
R7FA8D1BHECBD
RA Family, RA8 Series, RA8D1 Group Microcontrollers
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书