打印页面
3 有货
需要更多?
3 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY127.160 (CNY143.6908) |
| 5+ | CNY124.620 (CNY140.8206) |
包装规格:每个
最低: 1
多件: 1
CNY127.16 (CNY143.69 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RTK7FPA6E2S00001BE is a FPB-RA6E2 fast prototyping board. It comes equipped with a R7FA6E2BB3CFM microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so you can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller, and so on, it has high expandability.
- Equipped with an RA6E2 32-bit microcontroller 64-pin, ROM: 256KB, RAM: 40KB
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and Pmod™ interfaces come standard
- Support for various RA6E2 software and tools
- Power-supply voltage range from 5V. VCC 3.3V (board supply)
- MCU operation voltage range from 2.7V to 3.6V
- Reset switch x 1, user switch x 1 push switch
- Micro USB type-B USB connector
- Board size is 53mm × 85mm, 1.6mm thickness
技术规格
硅芯制造商
Renesas
硅芯系列号
RA
内核子架构
Cortex-M33F
套件内容
快速原型板R7FA6E2BB3CFM,快速入门指南
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
R7FA6E2BB3CFM
产品范围
RA Family, RA6 Series, RA6E2 Group Microcontrollers
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.58967