有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY196.880 (CNY222.4744) |
产品概述
RA6E1 fast prototyping board comes equipped with a R7FA6E10F2CFP microcontroller and is an evaluation board specialized for prototype development for a variety of applications. It has a built-in SEGGER J-Link™ emulator circuit so users can write/debug programs without additional tools. In addition, with Arduino Uno and Pmod™ interfaces included standard and through-hole access to all pins of the microcontroller and so on, it has high expandability. Sample software is available to demonstrate the functionality of the RA6E1 MCU and for connecting between the RA6E1 fast prototyping board and various wireless modules or various sensor modules. The FPB-RA6E1 fast prototyping board provides an entry point for evaluation, prototyping and development with the RA6E1 MCU. Moreover, since this board incorporates an emulator circuit, users can use it for designing your own applications without needing to make further investments in tools.
- Equipped with an RA6E1 32bit microcontroller (100-pin, ROM: 256KB, RAM: 1MB)
- No additional tools required for program debugging/writing with built-in SEGGER J-Link™ emulator
- Through-holes with access to all of the pins of the microcontroller
- Arduino Uno and Pmod™ interfaces come standard
- Support for various RA6E1 software and tools
- Board size is 55mm × 95mm and thickness is 1.6mm
- Power supply voltage of 3.3V to 5.5V, MCU operation voltage range from 1.6V to 5.5V
- Reset switch x 1, user switch x 1
- Power indicator: green x 1*1, user: green x 2, debug/power: orange x 1
- Two Digilent Pmod™ (SPI, UART) connectors (not fitted), Arduino™ (Uno R3) connectors
内容
FPB-RA6E1 Fast Prototyping Board (RTK7FPA6E1S00001BE), Quick start guide.
技术规格
Renesas
RA
Cortex-M33
评估板R7FA6E10F2CFP, 快速入门指南
No SVHC (25-Jun-2025)
32位
ARM
R7FA6E10F2CFP
RA Family, RA6 Series, RA6E1 Group Microcontrollers
相关产品
找到 3 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Great Britain
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书