需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY776.950 (CNY877.9535) |
产品信息
产品概述
ATSAML21-XPRO-B is a SAM L21 XPLAINED pro evaluation kit. It is ideal for evaluating and prototyping with the ultra low power SAM L21 ARM® Cortex®-M0+ based microcontrollers. Supported by the Atmel Studio integrated development platform, the kit provides easy access to the features of the Atmel ATSAML21J18B and explains how to integrate the device into a custom design. The Xplained Pro MCU series evaluation kits include an on-board Embedded Debugger, and no external tools are necessary to program or debug the ATSAML21J18B. The Xplained Pro extension kits offer additional peripherals to extend the features of the board and ease the development of custom designs.
- ATSAML21J18B microcontroller, 1 mechanical reset button, 1 mechanical programmable button
- 1 QTouch® button, 1 yellow user LED, backup battery, 32.768kHz crystal
- USB interface, device and reduced host mode
- Three Xplained Pro extension headers
- Embedded debugger: Auto-ID for board identification in Atmel Studio
- One yellow status LED, 1 green board power LED, Virtual COM port (CDC)
- Symbolic debug of complex data types including scope information
- Programming and debugging, including power measurements
- Data gateway interface: SPI, I2C, four GPIOs
- USB powered, supported with application examples in Atmel Software Framework
注释
The ATSAML21-XPRO-B evaluation kit does not include extension boards.
技术规格
Microchip
SAM L21
Cortex-M0+
Xplained Pro评估套件SAML21
No SVHC (04-Feb-2026)
32位
ARM
ATSAML21J18B
-
技术文档 (1)
相关产品
找到 2 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Thailand
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书