需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY600.960 (CNY679.0848) |
产品信息
产品概述
The USB-KW41Z is a USB dongle for sniffer operations for Kinetis KW41Z MCUs with 2.4GHz BLE, generic FSK and 802.15.4 wireless connectivity solutions. The KW41Z is an ultra low-power, highly-integrated single-chip device that enables Bluetooth Smart/Bluetooth Low Energy (BLE) v4.2 and IEEE 802.15.4 RF connectivity for portable, extremely low-power embedded systems. Applications include portable health care devices, wearable sports and fitness devices, AV remote controls, computer keyboards and mice, gaming controllers, access control security systems, smart energy and home area networks.
- USB dongle for sniffer applications or connection to PC
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技术规格
NXP
Kinetis - W
Cortex-M0
USB-KW41Z数据包嗅探器/加密狗, 快速入门指南
No SVHC (27-Jun-2024)
-
ARM
-
-
相关产品
找到 1 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书