打印页面
图片仅用于图解说明,详见产品说明。

43 有货
6 您现在可以预订货品了
43 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY305.230 (CNY344.9099) |
包装规格:每个
最低: 1
多件: 1
CNY305.23 (CNY344.91 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商产品编号NUCLEO-WB15CC复制
制造商标准货期40 周
库存编号3772963
技术数据表
硅芯制造商STMicroelectronics
批头数量32位
硅芯系列号STM32
内核架构ARM
产品范围-
SVHC(高度关注物质)No SVHC (25-Jun-2025)
产品概述
NUCLEO-WB15CC is a STM32 Nucleo-64 development board with STM32WB15CC, supports Arduino, ST Morpho connectivity. The NUCLEO-WB15CC STM32WB Nucleo-64 board is Bluetooth® Low Energy (BLE) wireless and ultra-low-power device embedding a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy (BLE) SIG specification v5.2. The ARDUINO® Uno V3 connectivity support and the ST morpho headers provide an easy means of expanding the functionality of the STM32WB Nucleo open development platform with a wide choice of specialized shields.
- 320Kbyte flash memory, 48-Kbyte SRAM in VFQFPN48 package
- Dual-core 32‑bit (Arm® Cortex®-M4 and dedicated M0+ CPU for realtime radio layer
- 2.4GHz RF transceiver supporting Bluetooth® specification v5.2
- Three user LEDs and one reset and three user push-buttons
- Integrated PCB antenna and SMA connector footprint
- Flexible power-supply options: ST-LINK, USB VBUS, or external sources
- On-board footprint to mount a CR2032 battery socket
- ST-LINK/V2-1 debugger/programmer w/ USB re-enumeration: mass storage, (virtual COM/debug) port
- Supports IDEs including IAR Embedded Workbench®, MDK-ARM, STM32CubeIDE, and Mbed Studio
技术规格
硅芯制造商
STMicroelectronics
硅芯系列号
STM32
内核子架构
Cortex-M0+, Cortex-M4
套件内容
STM32 Nucleo-64开发板STM32WB15CCU6U
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
STM32WB15CCU6U
产品范围
-
相关产品
找到 2 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Tunisia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Tunisia
进行最后一道重要生产流程所在的地区
税则号:84715000
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.03527