打印页面
可订购
制造商标准交货时间:48 周
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY5,470.170 (CNY6,181.2921) |
包装规格:每个
最低: 1
多件: 1
CNY5,470.17 (CNY6,181.29 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
RTK9RZT2L0S00000BJ is a Renesas starter kit+ for RZ/T2L is an evaluation and development kit for the RZ/T2L MPU. By simply connecting the bundled cable to your PC, you can immediately start evaluation through an on-board emulator. This product contains rich functional ICs such as Gigabit Ethernet PHY and Octal Flash so you can evaluate various functions of the RZ/T2L without an extension board.
- Programming of a Renesas microprocessor and on-board RZ/T2L MPU 196-pin (R9A07G074M04GBG)
- Functions of RZ/T2L can be fully evaluated with rich functional mounted Ics
- Provides generic interface such as Pmod™/Grove®/QWIIC®/mikroBUS™
- External extension pin headers allow user to combine with user's custom h/w system & evaluate RZ/T2L
- Simply start debugging by connecting USB cable to PC with mounted on-board emulator circuit
- Supports Renesas IDE e² studio and FSP for RZ/T2
- User circuits for switches, LEDs, and potentiometers
- Debugging of user code
内容
Gigabit Ethernet PHY, USB Cable.
技术规格
硅芯制造商
Renesas
硅芯系列号
RZ
内核子架构
Cortex-R52
套件内容
千兆位以太网PHY,USB线缆,MPU R9A07G074M04GBG
SVHC(高度关注物质)
No SVHC (25-Jun-2025)
批头数量
32位
内核架构
ARM
硅芯号
R9A07G074M04GBG
产品范围
-
相关产品
找到 1 件产品
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Japan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下载产品合规证书
产品合规证书
重量(千克):.00035