有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY420.900 (CNY475.617) |
产品信息
产品概述
P-NUCLEO-6283A1 is a VD6283 nucleo pack with X-NUCLEO-6283A1 expansion board and STM32-F401RE Nucleo board. This is a complete evaluation kit allowing to learn, evaluate and develop their application using the VD6283, a colour sensor with advanced light flicker frequency extraction. The VD6283 is the smallest 6-ch, ALS on the market. Light measurement is fast and accurate thanks to an individual ADC and readout circuitry for each colour channel. The VD6283 uses hybrid colour filters with precise responses allowing accurate computation of CCT and Lux information. The VD6283 can be used for display brightness management or scene light correction. Additionally, VD6283 can extract light flickering frequencies from 100Hz to 2KHz, including LED square signals. The STM32 Nucleo board, NUCLEO-F401RE provides an affordable, flexible way for users to try out new ideas and build prototypes with any STM32 MCU, choosing from various combinations of performance, power consumption, and features.
- VD6283 6-channel ALS with advanced light flicker extraction expansion board (X-NUCLEO-6283A1)
- STM32F401RE Nucleo board
- Equipped with Arduino® UNO R3 connector
- Full system software (SW) supplied, including code examples and graphical user interface
内容
X-NUCLEO-6283A1 expansion board and STM32-F401RE Nucleo board.
技术规格
STMicroelectronics
-
Cortex-M4F
扩展板 X-NUCLEO-6283A1, Nucleo板STM32F401RE
No SVHC (25-Jun-2025)
32位
ARM
STM32F401, VD6283
-
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书