打印页面
可订购
有货时请通知我
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,170.670 (CNY1,322.8571) |
包装规格:每个
最低: 1
多件: 1
CNY1,170.67 (CNY1,322.86 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号MIMXRT595-EVK复制
制造商标准货期11 周
库存编号3758002
技术数据表
硅芯制造商NXP
批头数量32位
硅芯系列号i.MX RT
内核架构ARM
内核子架构Cortex-M33
硅芯号MIMXRT595
套件内容评估套件 MIMXRT595
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
MIMXRT595-EVK features NXP’s advanced implementation of the Arm® Cortex®-M33 core, combined with the highly optimized Cadence® Tensilica® Fusion F1 DSP processor core along with a 2D Vector GPU with LCD Interface and MIPI DSI PHY. MIMXRT595-EVK supports development for the MIMXRT595, MIMXRT555 and MIMXRT533 products, and its features make it ideal for portable HMI applications.
- Macronix octal SPI flash, AP memory PSRAM, SanDisk eMMC
- 10-pin and 20-pin SWD connectors supporting external debug/trace probes
- On-board debug probe, with VCOM and CMSIS-DAP or J-link firmware options
- Arduino expansion, PMOD expansion, Expansion connector for 8-channel microphone board
- I3C header, Flexcomm header, FlexIO display header, MIPI display connector
- Reset and user buttons for easy testing of software functionality
- High/full-speed USB port with micro-A/B connector for the host or device functionality
- SD Card slot (Optional)
- NXP FXOS8700CQ accelerometer
- Audio codec with stereo line in and line out/headphone jack, dual knowles DMICs, DMIC connector
技术规格
硅芯制造商
NXP
硅芯系列号
i.MX RT
内核子架构
Cortex-M33
套件内容
评估套件 MIMXRT595
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
32位
内核架构
ARM
硅芯号
MIMXRT595
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A002.a.1
EU ECCN:5A002.a.1
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.015