打印页面
61 有货
72 您现在可以预订货品了
61 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY3,395.470 (CNY3,836.8811) |
包装规格:每个
最低: 1
多件: 1
CNY3,395.47 (CNY3,836.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品概述
S32K3X4EVB-T172 is an evaluation and development board for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M7 S32K3 MCU in a 172 MaxQFP package, the S32K3X4EVB-T172 offers dual cores configured in lockstep mode, ASIL D safety hardware, HSE security engine, OTA support, advanced connectivity and low power. The S32K3X4EVB-T172 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration.
- S32K3 microcontroller, Kinetis® K26-180MHz, dual high-speed & full-speed USBs, 2MB flash MCUs
- FS26 safety system basis chip with low power fit for ASIL D
- TJA1022 dual LIN 2.2A/SAE J2602 transceiver
- TJA1153 secure HS-CAN transceiver with sleep mode
- TJA1103 ASIL B compliant 100BASE-T1 Ethernet PHY
- Arduino UNO pint-out compatible with expansion “shield” support
- Power supply switch, RGB LED, 2x user push-buttons, ADC rotary potentiometer, 2x touch pad electrode
- On-board S32K3 debug interface, 20-Pin Cortex debug + ETM connector
- 10-pin JTAG connector for S32K3 debug interface and TJA1103 Ethernet PHY interface
- On-board HS-CAN, 2x LIN, Ethernet 100BASE-T1 physical layer, micro USB debug interface with COM port
技术规格
硅芯制造商
NXP
硅芯系列号
S32K3
内核子架构
Cortex-M7
套件内容
评估板 S32K3
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
32位
内核架构
ARM
硅芯号
S32K344
产品范围
-
技术文档 (1)
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Malaysia
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.107048