打印页面
6 有货
1 您现在可以预订货品了
6 件可于 5-6 个工作日内送达(英国 库存)
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,791.930 (CNY2,024.8809) |
包装规格:每个
最低: 1
多件: 1
CNY1,791.93 (CNY2,024.88 含税)
品項附註
此订单的信息已添加到您的订单确认邮件、发票和发货通知中。
产品信息
制造商NXP
制造商产品编号S32K148EVB-Q176复制
制造商标准货期56 周
库存编号2917581
技术数据表
硅芯制造商NXP
批头数量32位
硅芯系列号S32K1
内核架构ARM
内核子架构Cortex-M4F
硅芯号S32K148
套件内容评估板S32K148
产品范围-
SVHC(高度关注物质)No SVHC (27-Jun-2024)
产品概述
S32K148EVB-Q176 is a S32K148 evaluation board for general-purpose industrial and automotive applications. Based on the 32-bit Arm® Cortex®-M4F S32K14 MCU, the S32K148-Q176 offers a standard-based form factor compatible with the Arduino® UNO pin layout, providing a broad range of expansion board options for quick application prototyping and demonstration. Suitable for automotive, audio amplifier, automotive "edge" nodes, body control modules, e-shifter, Ethernet-CAN-LIN gateway, sensors /actuators, switch panels applications.
- Arduino UNO pin-out compatible with expansion “shield” support
- OpenSDA: serial and debug adapter with support for several industry-standard debug interfaces
- Small form factor and low cost
- Easy access to the MCU I/O header pins for prototyping
- Arduino UNO pint-out compatible with expansion “shield” support
- Integrated 8MB QSPI NOR MX25L6433F flash, external flash memory MX25L6433F on board
- On-board connectivity for CAN, LIN, UART/SCI
- Ethernet connector compatible with different ethernet daughter cards
- Flexible supply options: micro USB or external 12V supply and voltage supply options for 3.3 or 5V
- 2xtouchpads, 1xRGB LED, 2xpush buttons, potentiometer for precise voltage and analogue measurement
技术规格
硅芯制造商
NXP
硅芯系列号
S32K1
内核子架构
Cortex-M4F
套件内容
评估板S32K148
SVHC(高度关注物质)
No SVHC (27-Jun-2024)
批头数量
32位
内核架构
ARM
硅芯号
S32K148
产品范围
-
法律与环境
原产地:
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
进行最后一道重要生产流程所在的地区原产地:Taiwan
进行最后一道重要生产流程所在的地区
税则号:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS 合规:是
RoHS
RoHS 邻苯二甲酸盐合规:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下载产品合规证书
产品合规证书
重量(千克):.163747