需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,280.390 (CNY1,446.8407) |
产品概述
The MBS-SAM9X35 is a single board computer based on AT91SAM9X35 processor. The AT91SAM9X35 is a ARM926EJ-S ARM Thumb processor running at up to 400MHz. The MBS-SAM9X35 is consisted of one base board (MBM-SAM-9G) and one processor card (MBC-SAM9X35), this core board is the smallest 9X5 core on the market. It is so tiny that it can reduce much space of products. We can use it easily to complete our project development and save much of our time to the market. Using industrial connectors can realize seamless connection with base board, greatly improve the stability of the product. The MBS-SAM9X35 SBC board operates at up to 400MHz, with 256MB nandflash, 128MB DDR II, 4MB serial data flash and 64KB serial EEPROM. It supports Linux , and offer angstrom and android- 2.3.5_r1 test. The board provides a wide range of peripherals, including a high speed USB2.0 port(480MHz), an Ethernet, audio interface, a JTAG debug port, Micro SD card interface, SD/MMC interface, camera interface.
- Core board size: 67mm x 34mm
- 12MHz crystal oscillator
- On board power regulation
- SDIOIMM200 card edge interface
- Two user LEDs
- Base board size: 181mm x 165mm
- Supply voltage: 5Vdc
- Supply current: 2A
- 50 GPIO user extension interface
- RTC unit (without battery)
内容
MBS-SAM9X35 SBC board, Power adapter (5V, 1.25A rating), Micro USB cable, 10/100 Ethernet cable, DB9-IDC10 cable, TFT LCD panel.
技术规格
Atmel
AT91SAM9xxx
ARM9
评估板, 用于SAM9X35 MCU
No SVHC (15-Jan-2019)
32位
ARM
SAM9X
-
相关产品
找到 6 件产品
法律与环境
进行最后一道重要生产流程所在的地区原产地:China
进行最后一道重要生产流程所在的地区
RoHS
产品合规证书