需要更多?
| 数量 | 价钱 (含税) |
|---|---|
| 1+ | CNY1,006.530 (CNY1,137.3789) |
产品信息
产品概述
KITT2G-B-ELITE is a TRAVEO™ T2G body entry lite evaluation kit enables to evaluate and develop customer applications using the TRAVEO™ T2G body entry MCU. ModusToolbox™ software can be used to develop and debug customer TRAVEO™ T2G-B-E MCU projects. ModusToolbox™ software is a set of tools that enable to integrate these devices into user existing development methodology. The TRAVEO™ T2G B-E MCU is specifically designed for automotive applications and features an Arm® Cortex®-M4F CPU for primary processing, and an Arm® Cortex®-M0+ CPU for peripheral and security processing that supports low-power operations, up to 4MB flash and 512KB SRAM, and programmable analogue and digital peripherals that allow for faster time-to-market. The TRAVEO™ T2G B-E Lite kit is equipped with a TRAVEO™ T2G B-E family CYT2BL MCU, two expansion headers, two Shield2Go connectors, and headers that are compatible with Arduino shield and mikroBUS.
- KitProg3 USB Micro-B interface (Bus Power)
- DC power jack (recommended 12V, min 1A)
- Arduino compatible connectors, Shield2Go connector, mikroBUS™ connector
- Expansion header, CAN connector
- CAN FD transceiver, 2 user buttons, 3 user LEDs
- Reset button, potentiometer
- Board supports operating voltages from 3.3V to 5V for the TRAVEO™ T2G B-E MCU
内容
KIT-T2G-B-E-LITE board, USB Micro-B cable.
技术规格
Infineon
Traveo T2G
Cortex-M0+, Cortex-M4F
评估板 CYT2BL5CAAQ0A
No SVHC (25-Jun-2025)
32位
ARM
CYT2BL5CAAQ0A
-
技术文档 (1)
法律与环境
进行最后一道重要生产流程所在的地区原产地:India
进行最后一道重要生产流程所在的地区
RoHS
RoHS
产品合规证书